9642.5200 | SCHURTER

Hexagon spacer bolt, external/internal thread, M4/M4, 25 mm, PA, 9642.5200

Order No.: 59P0487
EAN: 4099889418354
MPN:
9642.5200
Series: Transipillars
9642.5200 SCHURTER Spacer Bolts Image 1
9642.5200 SCHURTER Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.833 €

Transipillars, 9642.5200, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M4/M4
Bolt length 25 mm
Length 34.5 mm
Design hexagon
External thread length 9.5 mm
Internal thread length 6.5 mm
Outer diameter 10 mm
Material PA
Colour natural
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes