9631.3200 | SCHURTER
Hexagon spacer bolt, external/internal thread, M3/M3, 13 mm, PA, 9631.3200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 14 Weeks
Transipillars, 9631.3200, SCHURTER
Features
- Versatile and rugged insulation mounting system
- Metric threads and lenghts
- Studs and inserts moulded into nylon pyllar
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 13 mm | |
| Length | 19.5 mm | |
| Design | hexagon | |
| External thread length | 6.5 mm | |
| Internal thread length | 4.5 mm | |
| Outer diameter | 7 mm | |
| Material | PA | |
| Colour | natural |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |