3-153-892 | SCHURTER
Direct current switch, Off-On, plug-in connection, 3 N, 10 A/48 VDC, IP40, 3-153-892
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.7674 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
45.77 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7674 €
5 pcs.
42.3878 €
10 pcs.
39.9721 €
25 pcs.
37.7230 €
50 pcs.
35.9261 €
*incl. VAT plus shipping costs
Subject to prior sale
Electro-mechanical direct current switch, 3-153-892, SCHURTER
Electro-mechanical direct current switch, Rated current to 10 A at 48 VDC, 2 designs with attachment points for different applications and additional actuator MSM II. Also Equipped with quick connect terminals to permit fast connection.
Features
- No arcing due to electronic circuit
- Extremely long lifespan
- Smallest design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Off-On | |
| actuating force | 3 N | |
| Connection | plug-in connection | |
| Design | straight | |
| Breaking capacity | 10 A/48 VDC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | CZ |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |