3-153-876 | SCHURTER

Direct current switch, Off-On, plug-in connection, 3 N, 10 A/48 VDC, IP40, 3-153-876

Order No.: 12G7740
EAN: 4099891994280
MPN:
3-153-876
EDC-02-MONO0-10A048A-A-P4WT-A00
Series: EDC
3-153-876 SCHURTER Snap Action Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.7674 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
45.77 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7674 €
5 pcs.
42.3878 €
10 pcs.
39.9721 €
25 pcs.
37.7230 €
50 pcs.
35.9261 €
*incl. VAT plus shipping costs
Subject to prior sale

Electro-mechanical direct current switch, 3-153-876, SCHURTER

Electro-mechanical direct current switch, Rated current to 10 A at 48 VDC, 2 designs with attachment points for different applications and additional actuator MSM II. Also Equipped with quick connect terminals to permit fast connection.

Features

  • No arcing due to electronic circuit
  • Extremely long lifespan
  • Smallest design
Technical specifications
Filter Property Value
Latching switching function Off-On
actuating force 3 N
Connection plug-in connection
Design straight
Breaking capacity 10 A/48 VDC
Protection class IP40
Logistics
Property Value
Original Packaging Carton with 1 piece
Country of origin CZ
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes