1241.3532 | SCHURTER
Signal light, red/green, Mounting Ø 30.1 mm, LED number: 1, 1241.3532
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.4191 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
53.42 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4191 €
5 pcs.
49.6706 €
10 pcs.
46.1958 €
25 pcs.
42.9590 €
*incl. VAT plus shipping costs
Subject to prior sale
Indicator, 1241.3532, SCHURTER
Metal Line Switches with area illumination, Color: red/green.
Features
- High reliability
- For use in harsh environments, both indoors and outdoors
- Long lifetime
- Flexible wire connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | stranded wires | |
| Diode Diameter | 24.5 mm | |
| Installation diameter | 30.1 mm | |
| Farbe der Beleuchtung | red/green | |
| Assembly | snap-in | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 1 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |