0035.9640.4 | SCHURTER
Signal light, 3 V, green, 10 mcd, pitch 2.54 mm, LED number: 1, 0035.9640.4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 11 Weeks
LED Holder, 0035.9640.4, Schurter
LED Holder with 3 mm LED
Features
- PCB Mounting
- Up to 8 holders possible
- Arrangement in-line and in blocks
- Illumination with 3 mm LED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 2.9 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.01 cd | |
| Assembly | PCB mounting | |
| Rated voltage | 3 V | |
| Rated current | 30 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |