0035.7022 | SCHURTER

Signal light, red, 10 mcd, Mounting Ø 4 mm, pitch 5 mm, LED number: 1, 0035.7022

Order No.: 59P1986
EAN: 4099889587487
MPN:
0035.7022
Series: PBL
0035.7022 SCHURTER Signal Lamps, Indicators, Arrays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3566 €

LED Holder, 0035.7022, SCHURTER

LED holder angled-parallel to the illumination axis, with 3 mm LED, Color: red.

Technical specifications
Filter Property Value
Connection PCB connection
Diode Diameter 3 mm
Installation diameter 4 mm
Farbe der Beleuchtung red
Luminous intensity 0.01 cd
Assembly PCB mounting
Grid 5 mm
Number of LEDs 1
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 1
Country of origin CZ
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes