0035.0665 | SCHURTER
Signal light, 12 V (DC), green, 10 mcd, Mounting Ø 8.4 mm, pitch 4 mm, LED number: 1, 0035.0665
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1971 € *
Available: 40 pcs.
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
10 pcs.
12.1499 €
50 pcs.
11.1741 €
100 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Reflector Holder, 0035.0665, SCHURTER
LED reflector holder round with 5 mm LED illumination, Solder terminal, Color: green.
Features
- Housing black dull
- Outside reflector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 10 mm | |
| Installation diameter | 8.4 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.01 cd | |
| Assembly | front panel mounting | |
| Rated voltage (DC) | 12 V | |
| Rated current | 10 mA | |
| Grid | 4 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 1 |
| Country of origin | CZ |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |