0035.0608 | SCHURTER

Signal light, 24 V (DC), green, 10 mcd, Mounting Ø 8.4 mm, pitch 4 mm, LED number: 1, 0035.0608

Order No.: 59P1958
EAN: 4099889587227
MPN:
0035.0608
Series: LFM
0035.0608 SCHURTER Signal Lamps, Indicators, Arrays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4708 € *
Available: 97 pcs.
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
10 pcs.
12.2689 €
50 pcs.
11.0432 €
100 pcs.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale

LED Reflector Holder, 0035.0608, SCHURTER

LED reflector holder round with 5 mm LED illumination, Solder terminal, Color: green.

Features

  • Housing chrome plated
  • Internal reflector
Technical specifications
Filter Property Value
Connection solder connection
Diode Diameter 10 mm
Installation diameter 8.4 mm
Farbe der Beleuchtung green
Luminous intensity 0.01 cd
Assembly front panel mounting
Rated voltage (DC) 24 V
Rated current 10 mA
Grid 4 mm
Number of LEDs 1
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 50 pieces
Customs tariff number 85414100
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15