0033.4610 | SCHURTER

Voltage selector switch, 2 stage, 6.3 A, 250 V, 0033.4610

Order No.: 59P1413
EAN: 4099889222333
MPN:
0033.4610
Series: SWA2 (Print)
0033.4610 SCHURTER Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9627 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9627 €

Voltage selector, 0033.4610, SCHURTER

Voltage selector switch, 2 stages, Serie-parallel connection, PCB mounting, Solder terminals.

Technical specifications
Filter Property Value
Product type voltage selector switch
Number of steps 2
Connection PCB connection
switching current 6.3 A
Rated voltage 250 V
Logistics
Property Value
Customs tariff number 85365080
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes