0033.4521 | SCHURTER
Voltage selector switch, 2 stage, On-On, 6.3 A, 250 V, 0033.4521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9262 € *
Available: 92 pcs.
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.4502 €
50 pcs.
4.9623 €
100 pcs.
4.4625 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage selector, 0033.4521, SCHURTER
Voltage selector switch, 2 stages, Serie-parallel, Panel mounting, Solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage selector switch | |
| Shift position | On-On | |
| Number of steps | 2 | |
| Connection | solder connection | |
| switching current | 6.3 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| MSL | MSL 1 |
| Country of origin | CZ |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |