0033.4208 | SCHURTER

Voltage selector switch, 3 stage, 30°, On-On-On, 10 A, 250 V, 0033.4208

Order No.: 59P1387
EAN: 4099889222203
MPN:
0033.4208
Series: SWM2 (Print)
0033.4208 SCHURTER Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9135 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,582.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
7.9135 €

Voltage selector, 0033.4208, SCHURTER

Voltage selector switch, 3 stages, Solder terminals.

Technical specifications
Filter Property Value
Product type voltage selector switch
Shift position On-On-On
Switching angle 30 °
Number of steps 3
Connection solder connection
switching current 10 A
Rated voltage 250 V
Logistics
Property Value
Customs tariff number 85365080
MSL MSL 1
Country of origin CH
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes