0033.4016 | SCHURTER
Voltage selector switch, 3 stage, On-On-On, 10 A, 250 V, 0033.4016
Order No.: 59P1362
EAN: 4099889222043
MPN:
0033.4016
This item is no longer available.
As an alternative, we recommend the following item:
Voltage selector switch, 3 stage, On-On-On, 10 A, 250 V, 0033.4014
Order No.: 59P1361
Manufacturer: SCHURTER
per pc. 7.0567 € *
Voltage selector, 0033.4016, SCHURTER
Voltage selector switch, 3 stages, Solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage selector switch | |
| Shift position | On-On-On | |
| Number of steps | 3 | |
| Connection | solder connection | |
| switching current | 10 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| MSL | MSL 1 |
| Country of origin | CZ |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |