0033.3839 | SCHURTER

Voltage selector switch, 6 stage, 30°, On-On-On, 10 A, 250 V, 0033.3839

Order No.: 59P1347
EAN: 4099889221909
MPN:
0033.3839
0033.3839 SCHURTER Rotary Switches and Selector Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Voltage selector switch, 6 stage, 30°, On-On-On, 10 A, 250 V, 0033.3814
Voltage selector switch, 6 stage, 30°, On-On-On, 10 A, 250 V, 0033.3814
Order No.: 59P1343
Manufacturer: SCHURTER
per pc. 15.4105 € *

Voltage selector, 0033.3839, SCHURTER

Voltage selector switch, 6 stages, Solder terminals.

Technical specifications
Filter Property Value
Product type voltage selector switch
Shift position On-On-On
Switching angle 30 °
Number of steps 6
Connection solder connection
switching current 10 A
Rated voltage 250 V
Logistics
Property Value
Customs tariff number 85365080
MSL MSL 1
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement