0033.3811 | SCHURTER
Voltage selector switch, 6 stage, 30°, On-On-On, 10 A, 250 V, 0033.3811
Order No.: 59P1342
EAN: 4099889221855
MPN:
0033.3811
This item is no longer available.
As an alternative, we recommend the following item:
Voltage selector switch, 6 stage, 30°, On-On-On, 10 A, 250 V, 0033.3814
Order No.: 59P1343
Manufacturer: SCHURTER
per pc. 15.4105 € *
Voltage selector, 0033.3811, SCHURTER
Voltage selector switch, 6 stages, Serie-parallel connections, PCB mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage selector switch | |
| Shift position | On-On-On | |
| Switching angle | 30 ° | |
| Number of steps | 6 | |
| Connection | solder connection | |
| switching current | 10 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| MSL | MSL 1 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |