0033.3545 | SCHURTER
Voltage selector switch, 6 stage, 30°, On-On, 10 A, 250 V, 0033.3545
Order No.: 59P1334
EAN: 4099889221770
MPN:
0033.3545
This item is no longer available.
As an alternative, we recommend the following item:
Voltage selector switch, 6 stage, 30°, On-On, 10 A, 250 V, 0033.3514
Order No.: 59P1327
Manufacturer: SCHURTER
per pc. 14.637 € *
Voltage selector, 0033.3545, SCHURTER
Voltage selector switch, 6 stages, Solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage selector switch | |
| Shift position | On-On | |
| Switching angle | 30 ° | |
| Number of steps | 6 | |
| Connection | solder connection | |
| switching current | 10 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| MSL | MSL 1 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |