0033.3504 | SCHURTER

Voltage selector switch, 6 stage, 30°, On-On, 10 A, 250 V, 0033.3504

Order No.: 59P1322
EAN: 4099889221657
MPN:
0033.3504
Series: SWZ1 (Frontpl)
0033.3504 SCHURTER Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.637 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2,927.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
14.637 €

Voltage selector, 0033.3504, SCHURTER

Voltage selector switch, 6 stages, Serie-parallel, Panel mounting, Solder terminals.

Technical specifications
Filter Property Value
Product type voltage selector switch
Shift position On-On
Switching angle 30 °
Number of steps 6
Connection solder connection
switching current 10 A
Rated voltage 250 V
Logistics
Property Value
Customs tariff number 85365080
MSL MSL 1
Country of origin CH
Original Packaging Carton with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes