0033.1101 | SCHURTER

Voltage selector switch, 6 stage, 30°, On-On, 10 A, 250 V, 0033.1101

Order No.: 59P1300
EAN: 4099889221510
MPN:
0033.1101
Series: SWP
0033.1101 SCHURTER Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7893 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2,078.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
20.7893 €

Voltage selector, 0033.1101, SCHURTER

Voltage selector switch, 6 stages, Step switch, Panel mounting, Solder terminals.

Technical specifications
Filter Property Value
Product type voltage selector switch
Shift position On-On
Switching angle 30 °
Number of steps 6
Connection solder connection
switching current 10 A
Rated voltage 250 V
Logistics
Property Value
Customs tariff number 85365080
MSL MSL 1
Country of origin CH
Original Packaging Carton with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes