6050.5530 | SCHURTER

Rocker switch, black, 2 pole, On-Off, off switch, 15 A/125 VAC, 10 A/250 VAC, IP40, unlit, printed, 6050.5530

Order No.: 59P7519
EAN: 4099889186949
MPN:
6050.5530
Series: 6050
6050.5530 SCHURTER Rocker Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9746 €

Line switch, 6050.5530, SCHURTER

A non-illuminated line switch that is suitable for use in equipment according to IEC/UL 60950.

Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 2 pole
Shift position On-Off
Actuator colour black
illuminated No
Printed Yes
Connection PCB connection
Design rectangular
Wall thickness 3 mm
min. Geräteausschnitt 27.5 x 25.5 mm
Breaking capacity 15 A/125 VAC, 10 A/250 VAC
Protection class IP40
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 50 pieces
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes