6050.5515 | SCHURTER
Rocker switch, black, 2 pole, On-Off, off switch, 15 A/125 VAC, 10 A/250 VAC, IP40, unlit, printed, 6050.5515
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 10 Weeks
Line switch, 6050.5515, SCHURTER
A non-illuminated line switch that is suitable for use in equipment according to IEC/UL 60950.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | Yes | |
| Connection | PCB connection | |
| Design | rectangular | |
| Wall thickness | 1.5 mm | |
| min. Geräteausschnitt | 27.5 x 25.5 mm | |
| Breaking capacity | 15 A/125 VAC, 10 A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 50 pieces |
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |