PFSM.100.2 | SCHURTER
PTC fuse, self-resetting, SMD 2029, 15 V (DC), 80 A, 2.2 A (trip), 1.1 A (hold), PFSM.100.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD fuses with reset, type Schurter PFSM.
Polymeric PTC, directly solderable into PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2029 | |
| Trigger current | 2.2 A | |
| max. holding current | 1.1 A | |
| Rated current | 80 A | |
| Rated voltage (DC) | 15 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | TW |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |