PFRA.160 | SCHURTER
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 3.2 A (trip), 1.6 A (hold), PFRA.160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available: 305 pcs.
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
PTC fuses with reset, type Schurter PFRA.
Leaf shape with radial terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 3.2 A | |
| max. holding current | 1.6 A | |
| Rated current | 40 A | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |