PFRA.025 | SCHURTER
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 500 mA (trip), 250 mA (hold), PFRA.025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available: 796 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
PTC fuses with reset, type Schurter PFRA.
Leaf shape with radial terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 500 mA | |
| max. holding current | 250 mA | |
| Rated current | 40 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |