PFRA.020 | SCHURTER
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 400 mA (trip), 200 mA (hold), PFRA.020
Unit Price (€ / pc.)
0.6545 € *
Available: 954 pcs.
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5593 €
100 pcs.
0.5117 €
500 pcs.
0.4641 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
PTC fuses with reset, type Schurter PFRA.
Leaf shape with radial terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 400 mA | |
| max. holding current | 200 mA | |
| Rated current | 40 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |