PFNF.075.2 | SCHURTER
PTC fuse, self-resetting, SMD 1206, 6 V (DC), 100 A, 1.5 A (trip), 750 mA (hold), PFNF.075.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mount fuse, PFNF.075.2, SCHURTER
The surface mount fuse is directly solderable on printed circuit boards.
Applications
- USB port protection
- PC motherboards
- PDA's and digital cameras
- Game console port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Trigger current | 1.5 A | |
| max. holding current | 750 mA | |
| Rated current | 100 A | |
| Rated voltage (DC) | 6 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | TW |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |