PFNF.050.2 | SCHURTER
PTC fuse, self-resetting, SMD 1206, 13 V (DC), 100 A, 1 A (trip), 500 mA (hold), PFNF.050.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD fuses, with reset function, size 1206, type Schurter PFNF.
Surface mountable PTC fuses, 1.6 x 3.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Trigger current | 1 A | |
| max. holding current | 500 mA | |
| Rated current | 100 A | |
| Rated voltage (DC) | 13 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | TW |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |