PFMF.050.2 | SCHURTER
PTC fuse, self-resetting, SMD 1812, 15 V (DC), 100 A, 1 A (trip), 500 mA (hold), PFMF.050.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD fuses with reset, size 1812, type Schurter PFMF.
Surface mountable PTC fuses, 3.2 x 4.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| Trigger current | 1 A | |
| max. holding current | 500 mA | |
| Rated current | 100 A | |
| Rated voltage (DC) | 15 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | TW |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |