3-155-883 | SCHURTER
Vandal-proof pushbutton, 1 pole, silver, illuminated (RGB), 100 mA/30 V, 22.1 mm, IP40, 3-155-883
Order No.: 12G2390
EAN: 4070211022685
MPN:
3-155-883
MONXA10-B1-AA0-A-RIRGB00RAA0-S0NCB-S0NCNF-0000-C
Series: MSMII
Unit Price (€ / pc.)
4.6291 € *
Available: 19 pcs.
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
3.3082 €
100 pcs.
2.8322 €
500 pcs.
2.4633 €
1000 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Mechanical switch, 3-155-883, SCHURTER
Mechanical switch with stroke MO (Momentary) without illumination, designed with torsion protection for easier positioning and equipped with quick connect terminals to permit fast connection, including indicator elements in identical design as push buttons.
Features
- Attractive tactile feedback
- High quality materials
- Long life span
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 100 mA/30 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | RGB | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | faston plug 2.8 x 0.5 mm | |
| Design | round | |
| contact surface | gold-plated | |
| min. Geräteausschnitt | 22.1 mm | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |