3-154-823 | SCHURTER
Switch, silver, illuminated (red/green/blue), 100 mA/30 VDC, mounting Ø 19 mm, IP40/IP66/IP67, 3-154-823
Order No.: 12G2440
EAN: 4070211022982
MPN:
3-154-823
MONXA10-B2-AC1-A-RIRGB024C1-S0NCB-S0NCNF-0000-C
Series: MSMII
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.5218 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
64.52 € *
Price list
Quantity
Price per unit*
1 pcs.
64.5218 €
10 pcs.
59.7380 €
50 pcs.
56.3584 €
100 pcs.
53.1692 €
250 pcs.
50.6345 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal push-button, 3-154-823, SCHURTER
Metal push-button with M12 connector features a mechanical switch with stroke MO (Momentary), designed for reliable operation. The device includes RGB illumination with torsion protection for easier positioning.
Features
- Easy and fast installation
- Attractive tactile feedback
- High quality materials
- Long life span
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | silver | |
| Breaking capacity | 100 mA/30 VDC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red/green/blue | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | M12-plug | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 19 mm | |
| Protection class | IP40/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | CZ |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |