3-150-067 | SCHURTER

Vandal-proof pushbutton switch, silver, illuminated  (red/green/blue), 24 V, mounting Ø 22 mm, 22.1 mm, IP67/IP69K, 3-150-067

Order No.: 12G312
EAN: 4099891988661
MPN:
3-150-067
MSS-22-MONOA10C1-LI0RG024C1-P2OQB-S3NCWF-0000-K-01
Series: MSS
3-150-067 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
64.0815 € *
Available: 3 pcs.
Total Price:
64.08 € *
Price list
Quantity
Price per unit*
1 pcs.
64.0815 €
5 pcs.
59.3334 €
10 pcs.
55.9657 €
25 pcs.
52.8003 €
50 pcs.
50.2894 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton Switch, 3-150-067, SCHURTER

IO-Link Communication protocol. Resistive electronic switch (LA) / pushbutton (MO) without moving parts. Triggering of the switching mechanism by light pressure on the switching surface. Multicolor illumination.

Features

  • Hygienic operation
  • Trendy design
  • Insensitive to water
  • Side illumination
Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour silver
Breaking capacity 24 V
illuminated Yes
Farbe der Beleuchtung red/green/blue
Printed No
Vandal-proof Yes
Connection M12-plug
Design round
Installation diameter 22 mm
min. Geräteausschnitt 22.1 mm
Protection class IP67/IP69K
Logistics
Property Value
Customs tariff number 85362010
Original Packaging Carton with 1 piece
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes