3-147-462 | SCHURTER

Vandal-proof pushbutton, 1 pole, white, illuminated  (green), 100 mA/30 VDC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-147-462

Order No.: 58P8517
MPN:
3-147-462
MSMII-19-MONXA10-B2-AE0-A-AI0GN012E0-S0NCB-C0WTNF-
Series: MSM II
3-147-462 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.9364 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
39.94 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9364 €
10 pcs.
36.7472 €
25 pcs.
33.8079 €
50 pcs.
30.7615 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 3-147-462, SCHURTER

The 3-147-462 is a metal switch, AI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour white
Breaking capacity 100 mA/30 VDC
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface gold-plated
Installation diameter 19 mm
min. Geräteausschnitt 19.1 mm
Protection class IP66/IP67
Logistics
Property Value
Customs tariff number 85365011
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes