3-147-438 | SCHURTER
Vandal-proof pushbutton, 1 pole, white, illuminated (green), 100 mA/30 VDC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-147-438
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1276 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
38.13 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1276 €
10 pcs.
35.0812 €
25 pcs.
32.2847 €
50 pcs.
29.3692 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal switch, 3-147-438, SCHURTER
The 3-147-438 is a metal switch, AI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.
Features
- Attractive tactile feedback
- High quality materials
- Long life span
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | white | |
| Breaking capacity | 100 mA/30 VDC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 19 mm | |
| min. Geräteausschnitt | 19.1 mm | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |