3-146-884 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver (green), unlit , 100 mA/30 VDC, mounting Ø 16 mm, 16.1 mm, IP66/IP67, 3-146-884

Order No.: 58P8188
MPN:
3-146-884
MSMII-16-MONXA10-B2-AE0-A-RC0GN00000-S0NCB-S0NCNF-
Series: MSM II
3-146-884 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0067 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
13.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.0067 €

Metal switch, 3-146-884, SCHURTER

The 3-146-884 is a metal switch, non illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver (green)
Breaking capacity 100 mA/30 VDC
illuminated No
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface gold-plated
Installation diameter 16 mm
min. Geräteausschnitt 16.1 mm
Protection class IP66/IP67
Logistics
Property Value
Customs tariff number 85365011
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes