3-145-919 | SCHURTER

Vandal-proof pushbutton, 2 pole, silver, illuminated  (blue), 3 A/250 VAC, mounting Ø 22 mm, 22.1 mm, IP66/IP67, 3-145-919

Order No.: 58P8170
MPN:
3-145-919
MSMII-22-MONX03A-D3-BE0-A-RI0BL024E0-S0NCB-S0NCNF-
Series: MSM II
3-145-919 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.9987 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
33.00 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9987 €
5 pcs.
31.0114 €
10 pcs.
28.8456 €
25 pcs.
26.5370 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 3-145-919, SCHURTER

The 3-145-919 is a metal switch, RI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour silver
Breaking capacity 3 A/250 VAC
illuminated Yes
Farbe der Beleuchtung blue
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 22 mm
min. Geräteausschnitt 22.1 mm
Protection class IP66/IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes