3-145-908 | SCHURTER

Vandal-proof pushbutton, 1 pole, white, illuminated  (green), 10 A/250 VAC, mounting Ø 22 mm, 22.1 mm, IP66/IP67, 3-145-908

Order No.: 58P8132
MPN:
3-145-908
MSMII-22-MONX10A-B1-BA0-A-AI0GN005A0-S0NCB-C0WTNF-
Series: MSM II
3-145-908 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.5068 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
42.51 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5068 €
10 pcs.
39.0915 €
25 pcs.
35.9737 €
50 pcs.
32.7369 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 3-145-908, SCHURTER

The 3-145-908 is a metal switch, AI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour white
Breaking capacity 10 A/250 VAC
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 22 mm
min. Geräteausschnitt 22.1 mm
Protection class IP66/IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes