3-145-870 | SCHURTER

Vandal-proof pushbutton, 2 pole, silver, illuminated  (blue), 3 A/250 VAC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-145-870

Order No.: 58P8159
MPN:
3-145-870
MSMII-19-MONX03A-D3-BE0-A-RI0BL024E0-S0NCB-S0NCNF-
Series: MSM II
3-145-870 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
27.6556 € *
Available: 24 pcs.
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
10 pcs.
25.7159 €
25 pcs.
23.9071 €
50 pcs.
21.9912 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 3-145-870, SCHURTER

The 3-145-870 is a metal switch, RI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour silver
Breaking capacity 3 A/250 VAC
illuminated Yes
Farbe der Beleuchtung blue
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 19 mm
min. Geräteausschnitt 19.1 mm
Protection class IP66/IP67
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin CH
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes