3-145-828 | SCHURTER
Vandal-proof pushbutton, 2 pole, silver, illuminated (red), 3 A/250 VAC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-145-828
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6556 € *
Available: 5 pcs.
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
10 pcs.
25.7159 €
25 pcs.
23.9071 €
50 pcs.
21.9912 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal switch, 3-145-828, SCHURTER
The 3-145-828 is a metal switch, RI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.
Features
- Attractive tactile feedback
- High quality materials
- Long life span
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | silver | |
| Breaking capacity | 3 A/250 VAC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19 mm | |
| min. Geräteausschnitt | 19.1 mm | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | CH |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |