3-145-724 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, illuminated  (red), 5 A/125 VAC, mounting Ø 22 mm, 22.1 mm, IP66/IP67, 3-145-724

Order No.: 58P8070
MPN:
3-145-724
MSMII-22-MONX05A-B1-BA0-A-RD0RD024A0-S0NCB-S0NCNF-
Series: MSM II
3-145-724 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.3696 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
28.37 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3696 €
5 pcs.
26.3942 €
10 pcs.
24.5378 €
25 pcs.
22.5743 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 3-145-724, SCHURTER

The 3-145-724 is a metal switch, RD illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 5 A/125 VAC
illuminated Yes
Farbe der Beleuchtung red
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 22 mm
min. Geräteausschnitt 22.1 mm
Protection class IP66/IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes