3-145-589 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, unlit , 5 A/125 VAC, mounting Ø 30 mm, 30.1 mm, IP66/IP67, 3-145-589

Order No.: 58P7996
MPN:
3-145-589
MSMII-30-MONX05A-B1-BA0-A-0000000000-S0NCA-S0NCNF-
Series: MSM II
3-145-589 SCHURTER Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
24.7996 € *
Next delivery: 17 pcs. on 2026-04-24
Total Price:
24.80 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7996 €
10 pcs.
22.8123 €
25 pcs.
20.9916 €
50 pcs.
19.1114 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 3-145-589, SCHURTER

The 3-145-589 is a metal switch, non illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 5 A/125 VAC
illuminated No
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 30 mm
min. Geräteausschnitt 30.1 mm
Protection class IP66/IP67
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin CH
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes