3-145-586 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, illuminated  (red), 100 mA/30 VDC, mounting Ø 22 mm, 22.1 mm, IP66/IP67, 3-145-586

Order No.: 58P7994
MPN:
3-145-586
MSMII-22-MONXA10-B1-AA0-A-RI0RD024A0-S0NCB-S0NCNF-
Series: MSM II
3-145-586 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.7246 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
33.72 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7246 €
5 pcs.
31.6897 €
10 pcs.
29.4763 €
25 pcs.
27.1082 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 3-145-586, SCHURTER

The 3-145-586 is a metal switch, RI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 100 mA/30 VDC
illuminated Yes
Farbe der Beleuchtung red
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface gold-plated
Installation diameter 22 mm
min. Geräteausschnitt 22.1 mm
Protection class IP66/IP67
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin CH
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes