3-145-544 | SCHURTER

Vandal-proof pushbutton, 1 pole, white, illuminated  (blue), 100 mA/30 VDC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-145-544

Order No.: 58P7964
MPN:
3-145-544
MSMII-19-MONXA10-B1-AA0-A-AI0BL012A0-S0NCB-C0WTNF-
Series: MSM II
3-145-544 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.0074 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
41.01 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0074 €
10 pcs.
37.7349 €
25 pcs.
34.7123 €
50 pcs.
31.5945 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 3-145-544, SCHURTER

The 3-145-544 is a metal switch, AI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour white
Breaking capacity 100 mA/30 VDC
illuminated Yes
Farbe der Beleuchtung blue
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface gold-plated
Installation diameter 19 mm
min. Geräteausschnitt 19.1 mm
Protection class IP66/IP67
Logistics
Property Value
Customs tariff number 85365011
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes