3-145-419 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, unlit , 100 mA/30 VDC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-145-419

Order No.: 58P7886
MPN:
3-145-419
MSMII-19-MONXA10-B1-AA0-A-0000000000-S0NCB-S0NCNF-
Series: MSM II
3-145-419 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9952 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
12.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.9952 €

Metal switch, 3-145-419, SCHURTER

The 3-145-419 is a metal switch, non illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 100 mA/30 VDC
illuminated No
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface gold-plated
Installation diameter 19 mm
min. Geräteausschnitt 19.1 mm
Protection class IP66/IP67
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin CH
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes