3-145-279 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, unlit , 10 A/250 VAC, mounting Ø 16 mm, 16.1 mm, IP66/IP67, 3-145-279

Order No.: 58P7857
MPN:
3-145-279
MSMII-16-MONX10A-B1-BA0-A-0000000000-S0NCB-S0NCNF-
Series: MSM II
3-145-279 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5184 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
13.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.5184 €

Metal switch, 3-145-279, SCHURTER

The 3-145-279 is a metal switch, non illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 10 A/250 VAC
illuminated No
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 16 mm
min. Geräteausschnitt 16.1 mm
Protection class IP66/IP67
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin CH
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes