3-137-091 | SCHURTER

Pushbutton, 1 pole, silver, illuminated  (white), 100 mA/30 V, mounting Ø 22 mm, IP67, 3-137-091

Order No.: 12G1190
EAN: 4099891033903
MPN:
3-137-091
3-137-091 SCHURTER Pushbutton Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Pushbutton, 3-137-091, SCHURTER

Features

  • Single color ring lighting
  • With torsion protection for easier handling
  • Equipped with flat plug in terminals to permit fast connection
  • Protection class IP67 frontside
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 100 mA/30 V
illuminated Yes
Farbe der Beleuchtung white
Printed No
Vandal-proof No
Connection quick connection
Design round
contact surface gold-plated
Installation diameter 22 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement