3-137-082 | SCHURTER

Pushbutton, 1 pole, silver, illuminated  (white), 5 A/250 V, mounting Ø 19 mm, IP67, 3-137-082

Order No.: 12G1181
EAN: 4099891020217
MPN:
3-137-082
3-137-082 SCHURTER Pushbutton Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Pushbutton, 3-137-082, SCHURTER

Features

  • Single color ring lighting
  • With torsion protection for easier handling
  • Equipped with flat plug in terminals to permit fast connection
  • Protection class IP67 frontside
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 5 A/250 V
illuminated Yes
Farbe der Beleuchtung white
Printed No
Vandal-proof No
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 19 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement