3-132-395 | SCHURTER
Pushbutton, 1 pole, silver, unlit , 0.1 A/30 VDC, mounting Ø 24.1 mm, IP67, 3-132-395
Order No.: 59P0871
EAN: 4099891057268
MPN:
3-132-395
This item is no longer available.
As an alternative, we recommend the following item:
Vandal-proof pushbutton, 1 pole, silver, unlit , 100 mA/30 VDC, mounting Ø 24 mm, 24.1 mm, IP66/IP67, 3-145-571
Order No.: 58P7988
Manufacturer: SCHURTER
per pc. 16.1959 € *
Metal switch, 3-132-395, SCHURTER
Features
- Assembly method: clip micro-switch into the saddle, secure switch using mounting nut
- Equipped with flat-pin plugs to permit fast connection
Applications
- For use in harsh environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 0.1 A/30 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | flat plug connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 24.1 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |