3-126-794 | SCHURTER

Pushbutton switch, silver, illuminated  (RGB), 0.1 A/60 V, mounting Ø 30 mm, IP67, 3-126-794

Order No.: 12G1236
EAN: 4099889187991
MPN:
3-126-794
Series: MSS
3-126-794 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.6028 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
40.60 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6028 €
10 pcs.
37.3541 €
25 pcs.
34.3791 €
50 pcs.
31.2851 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic switch, 3-126-794, Schurter

Electronic switch, 100 mA, 30 mm, Multicolor

The MSS is an active electronic switch that reacts to a minimal deformation of the actuating surface. They can be used in industrial installations as well as in devices for the consumer market.

Features

  • Active electronic switch (LA) without moving parts
  • Minimal installation depth
  • Modern and fresh design
  • Compact, easy and powerful
Technical specifications
Filter Property Value
Latching switching function latching
Actuator colour silver
Breaking capacity 0.1 A/60 V
illuminated Yes
Farbe der Beleuchtung RGB
Printed No
Vandal-proof No
Design round
Installation diameter 30 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes