3-126-727 | SCHURTER
Pushbutton, silver, unlit , 0.1 A/60 V, mounting Ø 19 mm, IP67, 3-126-727
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2490 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
32.25 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2490 €
5 pcs.
29.9880 €
10 pcs.
27.9055 €
25 pcs.
25.6683 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic pushbutton, 3-126-727, Schurter
Electronic pushbutton, 100 mA, 19 mm, unilluminated
The MSS switches offer the highest reliability. As they have no moving parts, their service life is more than 20 million switching cycles. They can be used in industrial installations as well as in devices for the consumer market.
Features
- Active electronic pushbutton (MO) without moving parts
- Minimal installation depth
- Modern and fresh design
- Compact, easy and powerful
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | silver | |
| Breaking capacity | 0.1 A/60 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Design | round | |
| Installation diameter | 19 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |