3-109-091 | SCHURTER
Vandal-proof pushbutton, 1 pole, silver, illuminated (red/green), 80 mA/48 VDC, mounting Ø 16.1 mm, IP67, 3-109-091
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9226 € *
Standard delivery time from the manufacturer is: 9 Weeks
Metal Line Switch, 3-109-091, Schurter
Metal Switch Short Stroke
Momentary action switch available in version Standard, with Point Illumination, Lettering
Features
- Very low mounting depth
- High ingress protection IP67
- Resistant against vandalism
- Long lifetime
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 80 mA/48 VDC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red/green | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder pin | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 16.1 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | CZ |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |