3-108-973 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, illuminated  (blue), 10 A/250 VAC, mounting Ø 22 mm, IP67, 3-108-973

Order No.: 12G2643
EAN: 4099891057046
MPN:
3-108-973
3-108-973 SCHURTER Pushbutton Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Metal switch, 3-108-973, SCHURTER

Features

  • High quality materials
  • Long life span
  • IP65 from front side to contact area

Applications

  • For use in harsh environments
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 10 A/250 VAC
illuminated Yes
Farbe der Beleuchtung blue
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 22 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
Country of origin DE
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement